help desk software

671-GP-05

Marathon Special Products

Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 20A .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
671-GP-05
RoHS:
Yes
Supplier Standard Pack:
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
5
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
MARATHON/KULKA Part 671-GP-05 is a high-quality Conn Barrier Strip designed for secure and efficient electrical connections. This 10-position strip features 11.1mm screw terminals, allowing for convenient and reliable panel mount installation. With a maximum current rating of 20A, this barrier strip is capable of handling a wide range of electrical applications. Ensure flawless connections and secure panel installation with this dependable and durable Conn Barrier Strip.
Search Keywords:
671GP05
  Possible Replacement options available.  See Alternatives
IN STOCK: 96
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$18.86
$94.300
10
$16.48
$164.800
25
$15.07
$376.750
50
$14.61
$730.500
75
$14.16
$1,062.000
100 +
$14.02
$1,402.000
DOWNLOADS