help desk software
DATA SHEET

671-GP-05PSB

Marathon Special Products

Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 20A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
671-GP-05PSB
Alias/AKA:
0205001
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
5
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 20A
Search Keywords:
671GP05PSB
IN STOCK: 167
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.26
$81.300
10
$16.02
$160.200
25
$15.78
$394.500
50
$11.84
$592.000
75
$11.05
$828.750
100 +
$10.83
$1,083.000
Tools/3D Models
Product Guides