Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
671-GP-07
Alias/AKA:
0207081
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
7
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 14 POS 11.1mm Screw Panel Mount 20A
Search Keywords:
671GP07
IN STOCK:
125
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$20.83
$104.150
10
$18.20
$182.000
25
$16.65
$416.250
50
$16.13
$806.500
75
$15.64
$1,173.000
100
+
$15.48
$1,548.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
206455-2
23-63 SIZE CPC POSTD PIN RECPT
213889-2
Circular Connector - CPC Series 5 - Panel Mount Receptacle - 3 Contacts - Thermoplastic Bo...
2120A1
Neon Panel Mount Indicator Red .310″ Small Dome 125V Wire Leads
8411K11
Pusbutton Switch - Tubular - SPST-NO - 3/4A@125Vacdc, 1/4A@250Vacdc - 15/32-32 - Black Plu...
601-GP-07
Conn Barrier Strip 14 POS 11.1mm Screw Panel Mount 20A