671-GP-08
Marathon Special ProductsConn Barrier Strip 16 POS 11.1mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
671-GP-08
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip3837
Mounting:
Panel Mount3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
11.1 mm
Number of Circuits:
83829
Maximum Voltage Rating:
3003826VDC,3003826VAC
Maximum Current Rating:
20 A
Wire Size:
10-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 671-GP-08 is a high-quality Conn Barrier Strip designed for panel mounting applications. It features 16 positions and utilizes a 11.1mm screw for secure connections. With a maximum current rating of 20A, this barrier strip is suitable for a wide range of industrial and commercial electrical installations. Its durable build and reliable performance make it an excellent choice for various applications that require secure and efficient electrical connections.
Search Keywords:
671GP08
Possible Replacement options available. See Alternatives
IN STOCK:
5,697
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$19.57
$19.570
10
$17.41
$174.100
25
$16.87
$421.750
50
$16.37
$818.500
100
$15.44
$1,544.000
250
$15.01
$3,752.500
500
+
$14.79
$7,395.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206705-2
Circular Connector - CPC Series 1 - Cable Mount Receptacle - 9 Contacts.
3541H-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - So...
5636A
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
602-GP-16
Conn Barrier Strip 32 POS 14.3mm Screw Panel Mount 30A
671-GP-16
Conn Barrier Strip 32 POS 11.1mm Screw Panel Mount 20A