671-GP-14
Marathon Special ProductsConn Barrier Strip 28 POS 11.1mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
671-GP-14
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Barrier Strip3837
Mounting:
Panel Mount3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
11.1 mm
Number of Circuits:
143829
Maximum Voltage Rating:
3003826VDC,3003826VAC
Maximum Current Rating:
20 A
Wire Size:
10-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA 671-GP-14 is a high-quality Conn Barrier Strip that features 28 positions and a 11.1mm screw panel mount design. It is designed to provide secure and reliable connections in various industrial and commercial applications. With a 20A current rating, this barrier strip is capable of handling high-power requirements. Its sturdy construction and user-friendly design make it easy to install and maintain. Whether you need to connect multiple wires or establish secure connections on a panel, the MARATHON/KULKA 671-GP-14 is the ideal choice for your project.
Search Keywords:
671GP14
Possible Replacement options available. See Alternatives
IN STOCK:
1,337
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$47.23
$47.230
5
$46.52
$232.600
10
$45.82
$458.200
25
$45.14
$1,128.500
50
$27.78
$1,389.000
75
$21.99
$1,649.250
100
+
$21.55
$2,155.000
Product Guides