Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
671-GP-14PSB
RoHS:
Yes
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
14
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 28 POS 11.1mm Screw Panel Mount 20A
Search Keywords:
671GP14PSB
Possible Replacement options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$61.29
$61.290
5
$42.83
$214.150
10
$39.18
$391.800
25
$37.97
$949.250
50
$36.81
$1,840.500
75
$36.26
$2,719.500
100
+
$35.71
$3,571.000
Product Guides