help desk software

671-GP-15

Marathon Special Products

Conn Barrier Strip 30 POS 11.1mm Screw Panel Mount 20A .. see full description

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
671-GP-15
RoHS:
Yes
HTS:
8536694030
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
BOX
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
15
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
MARATHON/KULKA part 671-GP-15 is a reliable and durable Conn Barrier Strip used for efficient electrical connectivity in various applications. With 30 positions and a screw panel mount design, this barrier strip provides a secure and convenient solution for organizing and connecting multiple wires. The barrier strip has a compact size of 11.1mm, making it space-saving and easy to install. Rated at 20A, it ensures high-performance and safe electrical connections. Trust this MARATHON/KULKA Conn Barrier Strip to deliver robust and efficient power distribution in your projects.
Search Keywords:
671GP15
  Possible Replacement options available.  See Alternatives
IN STOCK: 198
Can Ship immediately
On Order:
100   can ship 11/18/24 
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$57.86
$57.860
5
$40.44
$202.200
10
$36.99
$369.900
25
$35.85
$896.250
50
$34.75
$1,737.500
75
$34.40
$2,580.000
100 +
$34.06
$3,406.000
DOWNLOADS