671-GP-16
Marathon Special ProductsConn Barrier Strip 32 POS 11.1mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
671-GP-16
Alias/AKA:
0216081
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
16
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 671-GP-16 is a Conn Barrier Strip with 32 positions and a 11.1mm screw panel mount. It is designed for easy installation and connection of electrical wires and cables. With a high current rating of 20A, it ensures reliable and secure power transfer. This barrier strip is perfect for applications where multiple electrical connections need to be made, such as industrial control panels, power distribution modules, and various electrical systems. Its durable construction and user-friendly design make it an excellent choice for any professional wiring project.
Search Keywords:
671GP16
IN STOCK:
285
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$45.57
$45.570
5
$32.16
$160.800
10
$29.72
$297.200
25
$29.09
$727.250
50
$28.48
$1,424.000
75
$28.19
$2,114.250
100
+
$27.91
$2,791.000
Product Guides
CUSTOMERS
ALSO BOUGHT
671-GP-08
Conn Barrier Strip 16 POS 11.1mm Screw Panel Mount 20A
671-GP-18
Conn Barrier Strip 36 POS 11.1mm Screw Panel Mount 20A
672-GP-12
Conn Barrier Strip 24 POS 10.7mm Screw Panel Mount 30A Kulka®
671-GP-12
Conn Barrier Strip 24 POS 11.1mm Screw Panel Mount 20A
821TD10H-UNI
Electromechanical Relay 12V to 240VDC 12V to 240VAC 15A SPDT (90x17.6x65)mm DIN Rail Time ...