Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
671-GP-17PSB
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
17
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 34 POS 11.1mm Screw Panel Mount 20A
Search Keywords:
671GP17PSB
IN STOCK:
5
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$64.10
$64.100
5
$63.14
$315.700
10
$62.19
$621.900
25
$61.26
$1,531.500
50
$37.70
$1,885.000
75
$29.84
$2,238.000
100
+
$29.25
$2,925.000
Product Guides