671-GP-20
Marathon Special ProductsConn Barrier Strip 40 POS 11.1mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
671-GP-20
Alias/AKA:
0220081
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
20
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 671-GP-20 is a high-quality Conn Barrier Strip designed for efficient electrical connections. With 40 positions and a 11.1mm screw panel mount, this barrier strip is perfect for organizing and securing electrical wires in various applications. It has a robust construction and can handle a maximum current of 20A. This barrier strip offers reliable performance, ease of installation, and ensures safe and secure connections.
Search Keywords:
671GP20
IN STOCK:
134
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$42.19
$42.190
5
$40.72
$203.600
10
$40.11
$401.100
25
$39.50
$987.500
50
$38.91
$1,945.500
75
$38.33
$2,874.750
100
+
$37.75
$3,775.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DC512221
Connector Accessories Retainer Assembly Straight Steel Yellow Chromate Over Cadmium
141LV-0282-010
AC Fan Ball Bearing 115V 0.11A/0.1A 9W/8W 50Hz/60Hz 1600RPM/1700RPM 49.79CFM/55.09CFM 27.5...
671-GP-12
Conn Barrier Strip 24 POS 11.1mm Screw Panel Mount 20A
602-GP-16
Conn Barrier Strip 32 POS 14.3mm Screw Panel Mount 30A
671-GP-08
Conn Barrier Strip 16 POS 11.1mm Screw Panel Mount 20A