671-RZ-04PSB
Marathon Special ProductsConn Barrier Strip 8 POS 11.1mm Screw RA Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
671-RZ-04PSB
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
4
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
This MARATHON/KULKA 671-RZ-04PSB is a high-quality Conn Barrier Strip with 8 positions and a 11.1mm screw for easy connection. It features a right angle design for panel mounting and has a high current rating of 20A, making it ideal for heavy-duty applications. Trust MARATHON/KULKA for reliable and durable electrical components.
Search Keywords:
671RZ04PSB
Possible Replacement options available. See Alternatives
IN STOCK:
349
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$5.857
$146.425
50
$5.798
$289.900
100
$5.304
$530.400
250
$5.083
$1,270.750
500
$5.033
$2,516.500
1,000
$4.982
$4,982.000
2,500
$4.932
$12,330.000
5,000
+
$4.883
$24,415.000
Product Guides