671-RZ-06
Marathon Special ProductsConn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
671-RZ-06
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
125(Max) °C
Our MARATHON/KULKA part 671-RZ-06 is a high-quality Conn Barrier Strip designed for easy and secure electrical connections. With 12 positions and a 11.1mm screw panel mount, this barrier strip provides excellent versatility and reliability. It has a maximum current rating of 20A, making it suitable for various applications. Whether you need to connect multiple wires or terminate a circuit, this barrier strip ensures a secure and durable connection. Perfect for professional electricians or DIY enthusiasts, this MARATHON/KULKA barrier strip is a must-have component for any electrical project.
Search Keywords:
671RZ06
Possible Replacement options available. See Alternatives
IN STOCK:
629
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$7.91
$197.750
50
$7.10
$355.000
100
$6.75
$675.000
250
$6.28
$1,570.000
500
$6.03
$3,015.000
1,000
$5.83
$5,830.000
2,500
$5.78
$14,450.000
5,000
+
$5.72
$28,600.000
DOWNLOADS