672-GP-02
Marathon Special ProductsConn Barrier Strip 4 POS 10.7mm Screw Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
672-GP-02
Alias/AKA:
0302081
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
10.7 mm
Number of Circuits:
2
Maximum Voltage Rating:
600 V
Maximum Current Rating:
30 A
Wire Size:
10-16 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 672-GP-02 is a highly reliable Conn Barrier Strip designed for 4 position connections. It features a 10.7mm screw panel mount design, making it easy to install and secure. With a robust 30A rating, this barrier strip ensures optimal electrical connections while providing excellent current carrying capability. It is suitable for various applications requiring a dependable and durable connection solution, offering peace of mind in terms of safety and performance.
Search Keywords:
672GP02
IN STOCK:
629
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$11.17
$279.250
50
$10.32
$516.000
100
$10.10
$1,010.000
250
$9.89
$2,472.500
500
$9.79
$4,895.000
1,000
$9.69
$9,690.000
2,500
$9.59
$23,975.000
5,000
+
$9.44
$47,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-770621-1
12P MINI UMNL HDR ASSY AU LF
8411K11
Pusbutton Switch - Tubular - SPST-NO - 3/4A@125Vacdc, 1/4A@250Vacdc - 15/32-32 - Black Plu...
8411K8
Switch Push Button SPST Round Plunger 0.75A 250VAC 250VDC Momentary Contact Solder Lug Pan...
672-GP-04
Conn Barrier Strip 8 POS 10.7mm Screw Panel Mount 30A Kulka®
CW30201A
Double Row / Top Mounted Cover for Terminal Block - 2 Terminals - 01A Print Style - Vinyl ...