672-GP-06
Marathon Special ProductsConn Barrier Strip 12 POS 10.7mm Screw Panel Mount 30A Kulka® .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
672-GP-06
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip3837
Mounting:
Panel Mount3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
10.7 mm
Number of Circuits:
63829
Maximum Voltage Rating:
6003826V
Maximum Current Rating:
30 A
Wire Size:
10-16 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 672-GP-06 is a high-quality Conn Barrier Strip used for electrical connections. It features 12 positions with a 10.7mm screw panel mount for easy installation. With a maximum current rating of 30A, this Kulka® barrier strip is designed to withstand heavy-duty power requirements. It is a reliable and durable solution for ensuring secure and efficient electrical connections in various applications.
Search Keywords:
672GP06
Possible Replacement options available. See Alternatives
IN STOCK:
935
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$25.18
$125.900
25
$24.81
$620.250
50
$24.57
$1,228.500
100
$24.32
$2,432.000
250
$24.08
$6,020.000
500
$23.84
$11,920.000
1,000
+
$23.60
$23,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
320574
TERMINAL,PIDG R 16-14 10
672-GP-08
Conn Barrier Strip 16 POS 10.7mm Screw Panel Mount 30A
SC628AN
Audio 6VAC 28VAC 30mA 88dBA 2400Hz to 3400Hz Screw Panel Mount
RAA21
Splice Terminal 18-22AWG Copper Red 30.23mm Electro Tin
672-GP-04
Conn Barrier Strip 8 POS 10.7mm Screw Panel Mount 30A Kulka®