672-GP-06PSB
Marathon Special ProductsConn Barrier Strip 12 POS 14.3mm Screw Panel Mount 30A Kulka® .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
672-GP-06PSB
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
6
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-22 AWG
Operating Temperature:
N/A
The MARATHON/KULKA part 672-GP-06PSB is a Conn Barrier Strip designed for panel mount installation. With 12 positions and a compact size of 14.3mm, it provides a convenient and reliable solution for connecting multiple electrical wires. The screw terminals make for easy and secure connections, accommodating wires up to 30A. Manufactured by Kulka®, a trusted name in electrical connectors, this barrier strip ensures superior performance and durability.
Search Keywords:
672GP06PSB
Possible Replacement options available. See Alternatives
IN STOCK:
200
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$20.49
$102.450
10
$20.18
$201.800
25
$19.88
$497.000
50
$14.91
$745.500
75
$13.92
$1,044.000
100
+
$13.64
$1,364.000
Product Guides