672-GP-07
Marathon Special ProductsConn Barrier Strip 14 POS 10.7mm Screw Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
672-GP-07
Alias/AKA:
0307081
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
BOX
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
10.7 mm
Number of Circuits:
7
Maximum Voltage Rating:
600 V
Maximum Current Rating:
30 A
Wire Size:
10-16 AWG
Operating Temperature:
150(Max) °C
MARATHON/KULKA part 672-GP-07 is a reliable and robust Conn Barrier Strip designed for easy panel mounting. With 14 positions and a compact 10.7mm screw spacing, this strip allows for secure and efficient wiring connections. Featuring a high current rating of 30A, it is ideal for demanding applications that require substantial power transfer. Enjoy peace of mind knowing that this barrier strip will provide a dependable and durable solution for your electrical wiring needs.
Search Keywords:
672GP07
IN STOCK:
109
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$27.66
$138.300
25
$25.01
$625.250
50
$24.49
$1,224.500
100
$24.12
$2,412.000
250
$23.76
$5,940.000
500
$23.40
$11,700.000
1,000
+
$23.05
$23,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
672-GP-12
Conn Barrier Strip 24 POS 10.7mm Screw Panel Mount 30A Kulka®
FX-311P
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP
BZ-2RQ1-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
KT56
Terminal Block Accessories - Kliptite (Quick Connect) - Double Row - 45° Bend - Two Side -...
KLB-450A-RT
Twist Tie - Adhesive - Nylon - Compatible Cable Diameter Range - 10.2 - 12.7 mm (0.400...