help desk software
DATA SHEET

672-GP-24

Marathon Special Products

Conn Barrier Strip 48 POS 10.7mm Screw Panel Mount 30A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
672-GP-24
Alias/AKA:
0324081
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
10.7 mm
Number of Circuits:
24
Maximum Voltage Rating:
600 V
Maximum Current Rating:
30 A
Wire Size:
10-16 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 672-GP-24 is a Conn Barrier Strip designed for efficient and secure electrical connections. With 48 positions and a 10.7mm screw panel mount, it provides a reliable solution for organizing and managing wiring in various applications. This barrier strip has a maximum current rating of 30A, making it suitable for higher power requirements. Its durable construction ensures long-lasting performance and easy installation. Choose the 672-GP-24 for efficient, secure, and high-current electrical connections in your projects.
Search Keywords:
672GP24
IN STOCK: 97
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$119.96
$119.960
5
$113.27
$566.350
10
$112.14
$1,121.400
25
$111.02
$2,775.500
50
$109.91
$5,495.500
75
$86.74
$6,505.500
100 +
$85.00
$8,500.000
Tools/3D Models
Product Guides