help desk software
DATA SHEET

672-RZ-03

Marathon Special Products

Conn Barrier Strip 6 POS 14.3mm Screw Panel Mount 30A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
672-RZ-03
Alias/AKA:
0645503
RoHS:
Yes
HTS:
8536908585
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
3
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-14 AWG
Operating Temperature:
125(Max) °C
MARATHON/KULKA part 672-RZ-03 is a durable and high-quality Conn Barrier Strip. It features 6 positions and can be easily panel mounted using a screw. With a width of 14.3mm, this barrier strip offers a compact and space-saving design. It is capable of handling a maximum current of 30A, making it perfect for a wide range of electrical applications. Whether you need to secure multiple wires or make reliable connections, this barrier strip is a reliable solution.
Search Keywords:
672RZ03
IN STOCK: 375
Can Ship immediately
On Order:
600   can ship 11/18/24 
Minimum Order:
25
Multiple:
25
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$5.712
$142.800
100
$4.630
$463.000
250
$4.319
$1,079.750
500
$4.068
$2,034.000
1,000
$3.938
$3,938.000
2,500
$3.898
$9,745.000
5,000
$3.859
$19,295.000
7,500 +
$3.821
$28,657.500
Tools/3D Models
Product Guides