672-RZ-18
Marathon Special ProductsConn Barrier Strip 36 POS 14.3mm Screw Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
672-RZ-18
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
18
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-14 AWG
Operating Temperature:
125(Max) °C
The MARATHON/KULKA part 672-RZ-18 is a durable and reliable Conn Barrier Strip with 36 positions and a compact 14.3mm screw panel mount design. With a high current carrying capacity of 30A, this barrier strip is ideal for various industrial applications where secure and efficient electrical connections are essential. It offers easy installation and maintenance, ensuring a secure connection for your wiring needs. Trust the MARATHON/KULKA 672-RZ-18 Conn Barrier Strip to provide reliable electrical connections for your projects.
Search Keywords:
672RZ18
Possible Replacement options available. See Alternatives
IN STOCK:
0
On Order:
100
can ship 11/4/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$34.35
$34.350
5
$27.21
$136.050
10
$23.77
$237.700
25
$21.74
$543.500
50
$21.18
$1,059.000
75
$20.64
$1,548.000
100
+
$20.43
$2,043.000
Product Guides
CUSTOMERS
ALSO BOUGHT
670A-RZ-30
Conn Barrier Strip 60 POS 9.5mm Screw Panel Mount 20A
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
672-GP-12
Conn Barrier Strip 24 POS 10.7mm Screw Panel Mount 30A Kulka®
4TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On),...
672-RZ-03
Conn Barrier Strip 6 POS 14.3mm Screw Panel Mount 30A