672-RZ-18PSB
Marathon Special ProductsConn Barrier Strip 36 POS 14.3mm Screw Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
672-RZ-18PSB
RoHS:
Yes
Supplier Standard Pack:
25
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
18
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
10-14 AWG
Operating Temperature:
125(Max) °C
The MARATHON/KULKA part 672-RZ-18PSB is a reliable and durable Conn Barrier Strip with 36 positions and a 14.3mm Screw Panel Mount. It is designed for easy installation and provides a secure and stable connection for various electrical applications. With a high current rating of 30A, this barrier strip ensures efficient power transmission and is suitable for demanding industrial and commercial environments. Trust in the quality of MARATHON/KULKA for your electrical connections.
Search Keywords:
672RZ18PSB
IN STOCK:
92
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$48.23
$48.230
5
$33.71
$168.550
10
$30.83
$308.300
25
$29.88
$747.000
50
$28.97
$1,448.500
75
$28.68
$2,151.000
100
+
$28.39
$2,839.000
DOWNLOADS