672-RZ-24
Marathon Special ProductsConn Terminal Block 48 POS 14.3mm Screw Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
672-RZ-24
Alias/AKA:
0645524
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
25
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Maximum Current Rating:
30 A
MARATHON/KULKA part 672-RZ-24 is a highly reliable and versatile Conn Terminal Block, designed to simplify wiring connections. With 48 positions and a pitch of 14.3mm, this terminal block allows for effortless installation and maintenance. Featuring a screw panel mount for secure attachment, it offers stability and durability in various industrial applications. Engineered to handle up to 30A of current, this terminal block ensures efficient and safe power distribution. Trust MARATHON/KULKA part 672-RZ-24 to provide effortless connectivity and robust performance in your electrical systems.
Search Keywords:
672RZ24
IN STOCK:
59
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$40.62
$40.620
5
$28.39
$141.950
10
$28.10
$281.000
25
$25.16
$629.000
50
$24.51
$1,225.500
75
$24.26
$1,819.500
100
+
$24.02
$2,402.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1612STD
Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 30A
1512STD
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
672-RZ-18PSB
Conn Barrier Strip 36 POS 14.3mm Screw Panel Mount 30A
621-RZ-02
Double Row Barrier Strip - 2 pole/4 position - #6-32 Phil-Slot Screws - 20A - 600 VAC/VDC ...
672-RZ-06
Conn Barrier Strip 12 POS 14.3mm Screw Panel Mount 30A