699-GP-03
Marathon Special ProductsConn Barrier Strip 3 POS 11.1mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
699-GP-03
Alias/AKA:
0520503
RoHS:
Yes
HTS:
8536695050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
3
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
14-16 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 699-GP-03 is a high-quality Conn Barrier Strip with 3 positions on a 11.1mm screw panel mount. This barrier strip is designed to provide secure electrical connections in various applications. It has a maximum current rating of 20A, making it suitable for medium to high-power circuits. The panel mount design ensures easy installation and reliable performance. With its durable construction and convenient size, this Conn Barrier Strip is a great choice for professionals seeking efficient and dependable electrical connections.
Search Keywords:
699GP03
IN STOCK:
224
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
40
$5.041
$201.640
80
$4.611
$368.880
120
$4.468
$536.160
280
$4.375
$1,225.000
520
$4.198
$2,182.960
1,000
$3.760
$3,760.000
2,520
$3.500
$8,820.000
5,000
+
$3.465
$17,325.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
601RJ-03
Jumper (Busbar) - Jumper - Terminal Blocks - 3 Positions - 11.1 mm.
KT47
Single Row Quick Connects - 899 Series - (2) 45° Tabs.
601RJS-02
Terminal Block Jumper - 2 Pole - For 601 RJS Series.
KT48
Single Row Quick Connects - 899 Series - (2) 90° Tabs.
699-GP-10
Conn Barrier Strip 10 POS 11.1mm Screw Panel Mount 20A