Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
699-GP-05
Alias/AKA:
0520505
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
40
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
5
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
14-16 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 5 POS 11.1mm Screw Panel Mount 20A
Search Keywords:
699GP05
IN STOCK:
519
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$7.47
$37.350
40
$6.15
$246.000
80
$5.89
$471.200
120
$5.80
$696.000
280
$5.44
$1,523.200
520
$5.36
$2,787.200
1,000
$5.28
$5,280.000
2,520
+
$5.12
$12,902.400
Product Guides
CUSTOMERS
ALSO BOUGHT
PFA-120-45
Thrml Mgmt Access Fan Filter Assembly 120mm Plastic
603-2302-08
Conn Barrier Strip 16 POS 17.4mm Screw Panel Mount 50A
699-GP-08
Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 20A
699-GP-12
Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A
TC105
Cable Accessories Mounting Base Aluminum Metallic Bulk