help desk software

699-GP-06

Marathon Special Products

Conn Barrier Strip 6 POS 11.1mm Screw Panel Mount 20A .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
699-GP-06
Alias/AKA:
0520506
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
6
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
14-16 AWG
Operating Temperature:
150(Max) °C
MARATHON/KULKA part 699-GP-06 is a reliable and efficient Conn Barrier Strip suitable for a wide range of applications. It features 6 positions with a 11.1mm screw panel mount, making it easy to install and connect multiple wires securely. With a maximum current rating of 20A, this barrier strip ensures excellent electrical conductivity and can handle demanding tasks with ease. Whether used in industrial equipment, control panels, or PCB assemblies, this high-quality barrier strip provides a secure and dependable connection for optimal performance.
Search Keywords:
699GP06
IN STOCK: 118
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.27
$66.350
40
$8.57
$342.800
80
$8.31
$664.800
120
$8.22
$986.400
280
$8.05
$2,254.000
520
$7.73
$4,019.600
1,000
$6.93
$6,930.000
2,520 +
$6.45
$16,254.000
DOWNLOADS