699-GP-12
Marathon Special ProductsConn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
699-GP-12
Alias/AKA:
0520512
RoHS:
Yes
HTS:
8536694051
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
12
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
14-16 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 699-GP-12 is a reliable and versatile Conn Barrier Strip. It features 12 positions with a secure 11.1mm screw panel mount. With a high-amperage rating of 20A, this barrier strip is suitable for a wide range of applications. It provides a convenient and secure terminal connection for various electrical connections. Made with top-quality materials, it ensures durability and long-lasting performance. Whether you need to organize and manage wires in electronics, industrial, or automotive projects, this Conn Barrier Strip is an excellent choice.
Search Keywords:
699GP12
IN STOCK:
127
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$28.70
$143.500
40
$24.72
$988.800
80
$23.98
$1,918.400
120
$23.62
$2,834.400
280
$22.64
$6,339.200
520
$22.00
$11,440.000
1,000
+
$21.68
$21,680.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
41480
PCB Terminal - 6.35mm x 0.81mm - 0.25" x 0.032" - Brass - 3.3 mm - Tin.
401
Uninsulated Banana Plug - 6-32 Stud Thread - 3/8" Stud Length - 15A (AC).
602-GP-12
Conn Barrier Strip 24 POS 14.3mm Screw Panel Mount 30A
699-GP-08
Conn Barrier Strip 8 POS 11.1mm Screw Panel Mount 20A
4TL1-3
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On),...