699-GP-20
Marathon Special ProductsConn Barrier Strip 20 POS 11.1mm Screw Panel Mount 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
699-GP-20
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack
40
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
20
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
14-16 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 699-GP-20 is a high-quality Conn Barrier Strip designed for panel mount applications. With 20 positions and a spacing of 11.1mm, it offers a secure and efficient way to connect and terminate wires. The strip features screw terminals for easy installation and can handle up to 20A of current. Perfect for a wide range of industrial and commercial electrical projects, this barrier strip ensures reliable connections and efficient power distribution.
Search Keywords:
699GP20
Possible Replacement options available. See Alternatives
IN STOCK:
67
Ships today, if you order in
MOQ for out of Stock Qty:
30
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$39.81
$39.810
5
$27.82
$139.100
10
$27.54
$275.400
30
$24.66
$739.800
60
$23.91
$1,434.600
90
$23.67
$2,130.300
120
+
$23.35
$2,802.000
Product Guides