Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
699-GP-20PSB
RoHS:
Yes
Supplier Standard Pack
40
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
20
Maximum Voltage Rating:
150 V
Maximum Current Rating:
20 A
Wire Size:
14-16 AWG
Operating Temperature:
150(Max) °C
Conn Barrier Strip 20 POS 11.1mm Screw Panel Mount 20A
Search Keywords:
699GP20PSB
Possible Replacement options available. See Alternatives
IN STOCK:
24
Can Ship immediately
MOQ for out of Stock Qty:
30
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$56.05
$56.050
5
$39.17
$195.850
10
$35.83
$358.300
30
$34.72
$1,041.600
60
$33.66
$2,019.600
90
$33.16
$2,984.400
120
+
$32.66
$3,919.200
Product Guides