help desk software
DATA SHEET

6CC30A2B

Marathon Special Products

Fuse Holder 30A 600V Screw Chassis Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
6CC30A2B
Alias/AKA:
4001018
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Fuse Holder
Mounting:
Chassis Mount
Termination Type:
Screw
Current Rating:
30 A
Voltage Rating:
600 V
Fuse Holder 30A 600V Screw Chassis Mount
Search Keywords:
6CC30A2B
IN STOCK: 0
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$66.88
$66.880
5
$47.21
$236.050
10
$41.45
$414.500
25
$38.43
$960.750
50
$35.53
$1,776.500
100
$33.45
$3,345.000
250 +
$33.11
$8,277.500
Tools/3D Models
Product Guides