6CC30A2SPQ
Marathon Special ProductsFuse Holder 30A 600V Screw Chassis Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
6CC30A2SPQ
Alias/AKA:
4001030
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Holder
Mounting:
Chassis Mount
Termination Type:
Screw
Current Rating:
30 A
Voltage Rating:
600 V
Our MARATHON/KULKA part 6CC30A2SPQ is a high-quality fuse holder designed for optimal performance and durability. With a rating of 30A and 600V, it offers a reliable solution for protecting electrical circuits. This screw chassis mount fuse holder is easy to install and provides a secure connection for the fuse. Trust MARATHON/KULKA for all your fuse holder needs.
Search Keywords:
6CC30A2SPQ
IN STOCK:
234
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$50.35
$50.350
5
$35.36
$176.800
10
$31.69
$316.900
25
$30.05
$751.250
50
$28.64
$1,432.000
100
$27.84
$2,784.000
250
+
$27.43
$6,857.500
Product Guides