Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
6F200A1BE
Alias/AKA:
4111400
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
200 A
Voltage Rating:
600 V
Fuse Holder 200A 600V Screw Mount
Search Keywords:
6F200A1BE
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$189.91
$189.910
3
+
$187.07
$561.210
Product Guides