Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
6F30A2S
Alias/AKA:
4100025
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
30 A
Voltage Rating:
600 V
Fuse Holder 30A 600V Screw Mount
Search Keywords:
6F30A2S
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$59.98
$59.980
5
$53.52
$267.600
10
$51.93
$519.300
25
$29.63
$740.750
50
$28.36
$1,418.000
100
$27.19
$2,719.000
250
+
$26.47
$6,617.500
Product Guides