Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
6F30A2SP
Alias/AKA:
4100028
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
30 A
Voltage Rating:
600 V
Fuse Holder 30A 600V Screw Mount
Search Keywords:
6F30A2SP
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$81.60
$81.600
5
$57.03
$285.150
10
$52.17
$521.700
25
$49.50
$1,237.500
50
$49.01
$2,450.500
100
$48.51
$4,851.000
250
+
$48.03
$12,007.500
Product Guides