Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
6F30A3S
Alias/AKA:
4100026
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
30 A
Voltage Rating:
600 V
Fuse Holder 30A 600V Screw Mount
Search Keywords:
6F30A3S
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$74.86
$74.860
5
$66.80
$334.000
10
$64.81
$648.100
25
$35.91
$897.750
50
$33.95
$1,697.500
100
$33.44
$3,344.000
250
+
$32.61
$8,152.500
Product Guides