6G38EF
Marathon Special ProductsEnd Bracket for 6G38 DIN Mount Terminal Block - Flat Mount - (2 Needed) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
6G38EF
Alias/AKA:
3600730
RoHS:
Yes
HTS:
8536908085
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
End Bracket
Dimension:
31.7 x 31.9 mm
Operating Temperature:
N/A
The MARATHON/KULKA part 6G38EF is a reliable end bracket designed for the 6G38 DIN Mount Terminal Block. This end bracket provides a secure and flat mounting solution for the terminal block, ensuring stable and organized wiring connections. With its durable construction, this end bracket is built to withstand demanding industrial environments. Two of these end brackets are needed for proper installation of the 6G38 DIN Mount Terminal Block. Upgrade your installations with the MARATHON/KULKA part 6G38EF and enjoy hassle-free mounting for your terminal blocks.
Search Keywords:
6G38EF
IN STOCK:
1,794
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$3.58
$17.900
50
$2.97
$148.500
100
$2.71
$271.000
250
$2.44
$610.000
500
$2.07
$1,035.000
1,000
$2.04
$2,040.000
2,500
$2.01
$5,025.000
5,000
+
$1.98
$9,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-770170-0
03P MINI-UMNL ASSY VO SNNI*
IEL111-1-61-30.0-01-V
Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IEL Series | Sensata - Airpax IEL111-1-61-30...
1-175195-5
DYNAMIC D-3 REC CONT/M PRE-TIN
6G38TSF
Terminal Block, Modular - 600V 50A - 8-18AWG Cu - 3/8" - Flat Mount - 1 Section
175855-1
DYNAMIC KEYING PLUG FOR REC