6G38TSF
Marathon Special ProductsTerminal Block, Modular - 600V 50A - 8-18AWG Cu - 3/8" - Flat Mount - 1 Section .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
6G38TSF
RoHS:
Yes
HTS:
8504409580
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Sectional Terminal Blocks
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
4
Maximum Current Rating:
50 A
The Marathon/Kulka part 6G38TSF terminal block is a highly reliable and versatile solution for electrical wiring applications. It is designed to handle a maximum voltage of 600V and a current of up to 50A. The terminal block features a modular design that allows for easy customization and expansion. It is compatible with copper wires ranging from 8 to 18AWG. The block has a 3/8" size and can be conveniently flat-mounted. It consists of one section, making it ideal for various connection needs. Trust the Marathon/Kulka 6G38TSF terminal block for secure and efficient electrical connections.
Search Keywords:
6G38TSF
IN STOCK:
1,918
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$7.47
$37.350
25
$5.64
$141.000
50
$4.83
$241.500
100
$4.33
$433.000
250
$4.02
$1,005.000
500
$3.63
$1,815.000
1,000
$3.58
$3,580.000
2,500
+
$3.52
$8,800.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-175195-5
DYNAMIC D-3 REC CONT/M PRE-TIN
5VK1
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
175855-1
DYNAMIC KEYING PLUG FOR REC
6G38TSKKF
Terminal Block, Modular - 600V 40A - 10-22AWG Cu - 3/8" - KantKut - Flat Mnt - 1 Sect
6G38EF
End Bracket for 6G38 DIN Mount Terminal Block - Flat Mount - (2 Needed)