6G38TSKKF
Marathon Special ProductsTerminal Block, Modular - 600V 40A - 10-22AWG Cu - 3/8" - KantKut - Flat Mnt - 1 Sect .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
6G38TSKKF
Alias/AKA:
3601751
RoHS:
Yes
HTS:
8536694051
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Sectional Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
The MARATHON/KULKA part 6G38TSKKF is a high-quality terminal block designed for modular connections. With a voltage rating of 600V and a current rating of 40A, this terminal block is suitable for a wide range of applications. It accommodates wire sizes ranging from 10-22AWG Cu and features a 3/8" connector size. The KantKut design ensures easy termination of wires, while the flat mount allows for convenient installation. This terminal block is divided into one section, providing organized and efficient wiring solutions.
Search Keywords:
6G38TSKKF
IN STOCK:
7,403
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$8.94
$44.700
25
$7.06
$176.500
50
$6.19
$309.500
100
$5.71
$571.000
250
$5.59
$1,397.500
500
$5.54
$2,770.000
1,000
+
$5.48
$5,480.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6G38EF
End Bracket for 6G38 DIN Mount Terminal Block - Flat Mount - (2 Needed)
IEL111-1-61-30.0-01-V
Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IEL Series | Sensata - Airpax IEL111-1-61-30...
24001-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 220VAC 115VDC
6G38TSF
Terminal Block, Modular - 600V 50A - 8-18AWG Cu - 3/8" - Flat Mount - 1 Section
MN35-2
DIN Rail - 35 x 7.5 x 200mm Long - Slotted - Zinc Plated Steel