Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
6J30A2B
Alias/AKA:
4832010
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
30 A
Voltage Rating:
600 V
Fuse Holder 30A 600V Screw Mount
Search Keywords:
6J30A2B
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$75.90
$75.900
5
$68.22
$341.100
10
$66.32
$663.200
25
$36.82
$920.500
50
$34.95
$1,747.500
100
$34.09
$3,409.000
250
+
$33.57
$8,392.500
Product Guides