help desk software
DATA SHEET

6M30A1B

Marathon Special Products

Fuse Holder Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
6M30A1B
Alias/AKA:
4000145
RoHS:
Yes
HTS:
8536200020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
N/A
Voltage Rating:
N/A
Fuse Holder Screw Mount
Search Keywords:
6M30A1B
IN STOCK: 13
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.66
$24.660
10
$22.17
$221.700
25
$20.49
$512.250
50
$12.30
$615.000
100
$11.81
$1,181.000
250
$11.36
$2,840.000
500 +
$11.08
$5,540.000
Tools/3D Models
Product Guides