Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
6SC30A1
RoHS:
Yes
Supplier Standard Pack:
1
Type:
Fuse Holder
Mounting:
DIN Rail
Termination Type:
Quick Connect
Current Rating:
30 A
Voltage Rating:
600 V
Fuse Holder 30A 600V Quick Connect DIN Rail
Search Keywords:
6SC30A1
IN STOCK:
2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$17.309
$17.309
5
$15.736
$78.680
25
$13.672
$341.800
50
$12.831
$641.550
100
$12.087
$1,208.700
250
$11.914
$2,978.500
500
$11.425
$5,712.500
1,000
+
$10.974
$10,974.000
DOWNLOADS