Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
6SC30A3IC
Alias/AKA:
4005323
RoHS:
Yes
HTS:
8536908585
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Holder
Mounting:
DIN Rail
Termination Type:
Screw
Current Rating:
30 A
Voltage Rating:
600 V
Fuse Holder 30A 600V Screw DIN Rail
Search Keywords:
6SC30A3IC
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$96.43
$96.430
5
$95.46
$477.300
10
$90.25
$902.500
25
$85.09
$2,127.250
50
$80.36
$4,018.000
75
$79.56
$5,967.000
100
+
$75.64
$7,564.000
Product Guides