Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
6SM30A1IC
Alias/AKA:
4003111
RoHS:
Yes
HTS:
8536908585
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Holder
Mounting:
DIN Rail
Termination Type:
Screw
Current Rating:
30 A
Voltage Rating:
600 V
Fuse Holder 30A 600V Screw DIN Rail
Search Keywords:
6SM30A1IC
IN STOCK:
36
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$39.81
$39.810
5
$35.78
$178.900
10
$35.24
$352.400
25
$19.85
$496.250
50
$19.31
$965.500
100
$18.33
$1,833.000
250
+
$17.87
$4,467.500
Product Guides