Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
6SM30A3
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Holder
Mounting:
DIN Rail
Termination Type:
Quick Connect
Current Rating:
30 A
Voltage Rating:
600VDC,600 VAC
Fuse Holder 30A 600VDC/600VAC Quick Connect DIN Rail
Search Keywords:
6SM30A3
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$52.338
$52.338
5
$42.693
$213.465
10
$42.266
$422.660
25
$37.451
$936.275
50
$34.927
$1,746.350
100
$34.577
$3,457.700
250
+
$32.150
$8,037.500
Product Guides