812-GP-06
Marathon Special ProductsConn Barrier Strip 6 POS 14.3mm Screw Panel Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
812-GP-06
Alias/AKA:
0525506
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
40
Package Type:
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
14.3 mm
Number of Circuits:
6
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
30 A
Wire Size:
12-14 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 812-GP-06 is a high-quality Conn Barrier Strip designed for convenient and secure electrical connections. With 6 positions and a 14.3mm screw panel mount, it allows for easy installation and removal. The barrier strip has a maximum current rating of 30A, making it suitable for a wide range of applications requiring reliable and efficient power distribution. It is a durable and robust solution that ensures safe and stable connections for your electrical projects.
Search Keywords:
812GP06
IN STOCK:
268
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$15.44
$77.200
10
$13.48
$134.800
30
$12.34
$370.200
60
$11.95
$717.000
90
$11.83
$1,064.700
120
+
$11.14
$1,336.800
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
KT73
Terminal Block Accessories - Kliptite (Quick Connect) - Single Row - (2) 0° Tabs - Two Sid...
KT75
Terminal Block Accessories - Kliptite (Quick Connect) - Single Row - (2) 90° Tabs - Two Si...
KT79
Terminal Block Accessories - Kliptite (Quick Connect) - Single Row - 0° Bend - One Side - ...
KT81
Single Row Quick Connect - 812 Series and 912 Series - .025 Wide x .032 Thick - (1) 90° Ta...