8TB08F
Marathon Special ProductsConn Navy Class Terminal Blocks 16 POS 9.5mm Cable Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
8TB08F
Alias/AKA:
0815011
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Navy Class Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
N/A
Pitch:
9.5 mm
Number of Circuits:
8
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
30 A
Wire Size:
14 AWG
Operating Temperature:
130(Max) °C
Upgrade your electrical connections with the MARATHON/KULKA part 8TB08F, a high-quality terminal block designed for the Conn Navy Class. This 16-position terminal block features a 9.5mm cable mount and can handle up to 30A of current. Perfect for marine and industrial applications, this terminal block ensures a secure and reliable connection for your wiring needs. Trust MARATHON/KULKA for top-of-the-line performance and durability in your electrical systems.
Search Keywords:
8TB08F
IN STOCK:
21
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$138.73
$138.730
3
$126.37
$379.110
5
$125.11
$625.550
10
$123.86
$1,238.600
25
+
$122.62
$3,065.500
Product Guides