8TB10F
Marathon Special ProductsConn Navy Class Terminal Blocks 20 POS 9.5mm Cable Mount 30A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
8TB10F
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Navy Class Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
N/A
Pitch:
9.5 mm
Number of Circuits:
10
Maximum Voltage Rating:
300 VAC
Maximum Current Rating:
30 A
Wire Size:
14 AWG
Operating Temperature:
130(Max) °C
The MARATHON/KULKA part 8TB10F is a high-quality Conn Navy Class Terminal Block that features 20 positions and a 9.5mm cable mount. This terminal block is designed to securely connect and organize cables in various electrical applications. With a maximum current rating of 30A, it provides reliable and efficient power distribution. Its rugged construction ensures durability and long-lasting performance, making it ideal for use in marine and naval environments. Upgrade your terminal block system with the MARATHON/KULKA 8TB10F for efficient and safe cable management.
Search Keywords:
8TB10F
Possible Replacement options available. See Alternatives
IN STOCK:
65
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$243.44
$243.440
3
$202.80
$608.400
5
$200.77
$1,003.850
10
$198.57
$1,985.700
25
+
$196.59
$4,914.750
Product Guides
CUSTOMERS
ALSO BOUGHT
2-327938-1
PIDG RECT 22-16COMM 22-18MIL 6
34313
PIDG HK 22-16 COMM 22-18 MIL 6
5748676-2
D Sub Backshell - AMPLIMITE Series - DA - 180° - Zinc Alloy Body.
327954
TERMINAL,PIDG RECT 12-10 5
17TB10
Barrier Terminal Block - Double Row - Double Stud - 10 Position - 40A - 600VAC - 60 Hz.