985-GP-03
Marathon Special ProductsConn Heavy Duty Terminal Blocks 6 POS 15.88mm Screw Cable Mount 85A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
985-GP-03
Alias/AKA:
0700003
RoHS:
Yes
HTS:
8536694051
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Heavy Duty Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
15.88 mm
Number of Circuits:
3
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
85 A
Wire Size:
4-18 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA part 985-GP-03 is a reliable and heavy-duty terminal block designed for industrial applications. With 6 positions and a 15.88mm screw cable mount, it provides a convenient and secure solution for connecting and managing cables. This terminal block is capable of handling high currents of up to 85A, making it suitable for demanding electrical systems. Its robust construction ensures durability and long-lasting performance, ensuring reliable connections for your critical equipment.
Search Keywords:
985GP03
IN STOCK:
2,598
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$16.62
$16.620
5
$13.69
$68.450
10
$12.80
$128.000
25
$12.67
$316.750
50
$11.95
$597.500
100
$11.24
$1,124.000
250
+
$11.13
$2,782.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
HE2AN-Q-AC120V
Power Relay 120VAC 25A DPST-NO(60x33x46.2)mm Flange
41480
PCB Terminal - 6.35mm x 0.81mm - 0.25" x 0.032" - Brass - 3.3 mm - Tin.
30-9506-88
Cable Assembly VGA 1.829m 9 POS D-Sub to 9 POS D-Sub M-M
CA2-B0-22-630-121-D
Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC/480VAC
BK/HTB-28I-R
Fuse Holder 20A 250V Quick Connect Panel Mount Carton