985-GP-05
Marathon Special ProductsConn Heavy Duty Terminal Blocks 10 POS 15.88mm Screw Cable Mount 85A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
985-GP-05
Alias/AKA:
0700005
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Heavy Duty Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
15.88 mm
Number of Circuits:
5
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
85 A
Wire Size:
4-18 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA 985-GP-05 is a heavy-duty terminal block designed for high-power electrical connections. It features 10 positions with a 15.88mm screw cable mount, allowing for secure and reliable cable connections. With a current rating of 85A, this terminal block is capable of handling heavy loads. Whether used in industrial or commercial applications, the MARATHON/KULKA 985-GP-05 provides a robust and efficient solution for your electrical connection needs.
Search Keywords:
985GP05
IN STOCK:
120
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$23.76
$23.760
5
$19.57
$97.850
10
$18.30
$183.000
25
$18.12
$453.000
50
$17.09
$854.500
100
$16.06
$1,606.000
250
+
$15.90
$3,975.000
Product Guides
CUSTOMERS
ALSO BOUGHT
507-4538-1431-630F
110-125V AC RED SHORT CYLINDRICAL NEON INDICATOR
KUP-14D15-48
Power Relay 48VDC 10A 3PDT(38.9x35.7x50)mm Socket
985-GP-03
Conn Heavy Duty Terminal Blocks 6 POS 15.88mm Screw Cable Mount 85A
5263
Gaskets Round Stainless Steel 19.05mm 37.85mm
1785942
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...