help desk software
DATA SHEET

985-GP-08

Marathon Special Products

Conn Heavy Duty Terminal Blocks 16 POS 15.88mm Screw Cable Mount 85A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
985-GP-08
Alias/AKA:
0700009
RoHS:
Yes
HTS:
8536694040
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Heavy Duty Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
15.88 mm
Number of Circuits:
8
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
85 A
Wire Size:
4-18 AWG
Operating Temperature:
150(Max) °C
MARATHON/KULKA part 985-GP-08 is a Conn Heavy Duty Terminal Block designed for rugged industrial applications. It features 16 positions and a 15.88mm screw cable mount, making it ideal for securely connecting and managing high power electrical connections. With a maximum current rating of 85A, this terminal block guarantees reliable and efficient performance in demanding environments. Choose the MARATHON/KULKA 985-GP-08 for your heavy-duty electrical wiring needs.
Search Keywords:
985GP08
IN STOCK: 120
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.52
$65.520
5
$42.55
$212.750
10
$35.67
$356.700
25
$34.91
$872.750
50
$31.53
$1,576.500
100
$31.22
$3,122.000
250 +
$30.90
$7,725.000
Tools/3D Models
Product Guides