help desk software
DATA SHEET

985-GP-10

Marathon Special Products

Conn Heavy Duty Terminal Blocks 20 POS 15.88mm Screw Cable Mount 85A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
985-GP-10
Alias/AKA:
0700012
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Heavy Duty Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
15.88 mm
Number of Circuits:
10
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
85 A
Wire Size:
4-18 AWG
Operating Temperature:
150(Max) °C
The MARATHON/KULKA 985-GP-10 - Conn Heavy Duty Terminal Blocks. These top-quality terminal blocks provide a secure and reliable connection for your electrical projects. With 20 positions and a 15.88mm screw cable mount, these terminal blocks are suitable for heavy-duty applications. Capable of handling up to 85A of current, they ensure efficient power distribution and minimize the risk of voltage drop. Trust the MARATHON/KULKA 985-GP-10 for your next wiring project and experience reliable connections that withstand the test of time.
Search Keywords:
985GP10
IN STOCK: 10
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$125.19
$125.190
5
$101.04
$505.200
10
$97.91
$979.100
25
$95.88
$2,397.000
50
$88.20
$4,410.000
100
$71.91
$7,191.000
250 +
$62.32
$15,580.000
Tools/3D Models
Product Guides