help desk software

985-GP-11

Marathon Special Products

Conn Heavy Duty Terminal Blocks 22 POS 15.88mm Screw Cable Mount 85A

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
985-GP-11
Alias/AKA:
0700013
RoHS:
Yes
Supplier Standard Pack:
1
Type:
Heavy Duty Terminal Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
15.88 mm
Number of Circuits:
11
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
85 A
Wire Size:
4-18 AWG
Operating Temperature:
150(Max) °C
Conn Heavy Duty Terminal Blocks 22 POS 15.88mm Screw Cable Mount 85A
Search Keywords:
985GP11
IN STOCK: 24
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$73.57
$73.570
5
$51.41
$257.050
10
$47.03
$470.300
25
$45.07
$1,126.750
50
$44.40
$2,220.000
75
$43.73
$3,279.750
100 +
$43.07
$4,307.000
DOWNLOADS